The Omron D4A-2P01N is a DPDT on-mom rotary switch rated for 24V DC and 125V AC. It features a chassis mount design with a screw termination and is rated for 3A. The switch has a mechanical life of 30 million cycles and an electrical life of 750,000 cycles. It operates within a temperature range of -10°C to 80°C and is compliant with IP67, waterproof, and dust tight ratings. The switch is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 3A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |