
SPDT snap action switch with a 10A current rating and 125V AC voltage rating. Features a rotary actuator, right-angle orientation, and screw termination. Rated IP67 for waterproof and dust-tight operation, with a wide operating temperature range of -40°C to 100°C. Offers 1,000,000 electrical cycles and 50,000,000 mechanical cycles. Chassis mountable with screw terminals.
Omron D4A-3101N technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CCC |
| Current Rating | 6A |
| Depth | 62.5mm |
| Electrical Life | 1000000Cycles |
| Height | 104.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A-3101N to view detailed technical specifications.
No datasheet is available for this part.
