The Omron D4A-3101N-GM is a rotary switch with a current rating of 6A and a DC rated voltage of 30V. It features a switch function of on-mom and a throw configuration of SPDT. The switch is designed for chassis mount and meets IP67, waterproof, and dust tight ratings. It has a mechanical life of 50 million cycles and an electrical life of 1 million cycles. The operating temperature range is from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 100°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |