This Omron D4A-3103N rotary limit switch features a mechanical life of 50 million cycles and an electrical life of 1 million cycles. It operates within a temperature range of -20°C to 100°C and is rated for 125V AC. The switch is chassis mountable and has a screw termination. It is not RoHS compliant and has an IP67 rating for waterproof and dust-tight applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 100°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |