SWITCH SNAP ACTION SPDT 10A 125V
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 100°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |