
The Omron D4A-3302N is a rotary limit switch with a current rating of 6A and a voltage rating of 125V AC. It has a mechanical life of 50 million cycles and an electrical life of 1 million cycles. The switch is rated for operation between -10°C and 80°C and is available in a screw mount package. It is not RoHS compliant and has an IP67 rating for waterproof and dust tight operation.
Sign in to ask questions about the Omron D4A-3302N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4A-3302N technical specifications.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4A-3302N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
