
DPDT limit switch featuring snap-action contacts and a rotary actuator with a side roller lever. Rated for 5A at 600VAC and 30VDC, with a 3A current rating. Offers robust mechanical and electrical life cycles, operating across a wide temperature range from -40°C to 100°C. IP67 rated for waterproof and dust-tight protection, with screw termination for panel or chassis mounting.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 3A |
| Depth | 44mm |
| Electrical Life | 750000Cycles |
| Length | 75.5mm |
| Max Operating Temperature | 100°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 0.39N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 42mm |
| RoHS | Compliant |
