The Omron D4A-4501N-F is a rotary limit switch with a current rating of 3A and a voltage rating of 125V AC or 30V DC. It features a mechanical life of 30 million cycles and an electrical life of 750,000 cycles. The switch is rated for operation between -40°C and 100°C and is available in a screw mount package. It is IP67 rated, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 3A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 100°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |