
The D4A-4510N switch from Omron is a 30V DC rated, 3A current rated, on-mom switch with a chassis mount configuration. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. The switch features a differential travel of 0.04inch and an overtravel of 0.201inch. It is rated for 750,000 electrical cycles and is compliant with IP67, waterproof, and dust tight ratings. The switch is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Differential Travel | 0.04inch |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Position | 2.205inch |
| Overtravel | 0.201inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
