The Omron D4A-4918N is a 3A DPDT mom-off-mom rotary switch with a screw mount package. It features a snap action contact type and is rated for 750,000 electrical cycles and 30 million mechanical cycles. The switch has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is IP67 rated, waterproof, and dust tight, and complies with RoHS regulations.
Sign in to ask questions about the Omron D4A-4918N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4A-4918N technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 3A |
| Depth | 44mm |
| Electrical Life | 750000Cycles |
| Length | 75.5mm |
| Max Operating Temperature | 100°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4A |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A-4918N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.