The Omron D4A-4P16N is a DPDT on-mom chassis mount switch with a current rating of 3A and a maximum operating temperature of 80°C. It has a minimum operating temperature of -10°C and is rated for 750,000 electrical cycles. This switch is designed for use in harsh environments and meets IP67, waterproof, and dust-tight ratings. It is available in bulk packaging and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |