Omron D4A-F00 technical specifications.
| Depth | 25mm |
| Length | 33mm |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | D4A |
| Width | 23.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4A-F00 to view detailed technical specifications.
No datasheet is available for this part.