Sign in to ask questions about the Omron D4A1101N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4A1101N technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Depth | 44mm |
| Diameter | 7.37mm |
| Electrical Life | 1000000Cycles |
| Length | 75.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Screw |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 600V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A1101N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
