
General purpose SPDT limit switch with rotary actuator and snap action contacts. Features a 10A current rating and 600V AC / 250V DC maximum voltage rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 1,000,000 cycles. Rated IP67 for waterproof and dust-tight operation, with a temperature range of -20°C to 100°C. Chassis mountable via screw termination, with a right-angle orientation.
Omron D4A1103N technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44mm |
| Diameter | 7.37mm |
| Electrical Life | 1000000Cycles |
| Length | 75.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 30V |
| Width | 42mm |
| RoHS | Compliant |
No datasheet is available for this part.