
General purpose limit switch featuring a rotary actuator and snap action contacts. Rated for 6A at 125V AC and 30V DC, with a maximum AC voltage rating of 600V and DC of 250V. Offers a robust mechanical life of 50,000,000 cycles and an electrical life of 1,000,000 cycles. Designed for right-angle operation with screw termination and chassis mounting, operating within a temperature range of -40°C to 100°C. IP67, waterproof, and dust-tight ratings ensure reliable performance in demanding environments.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 44mm |
| Electrical Life | 1000000Cycles |
| Length | 75.5mm |
| Max Operating Temperature | 100°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Chassis Mount |
| Number of Poles | 1 |
| Operating Force | 0.39N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 42mm |
| RoHS | Compliant |
