The Omron D4A1108N is a general purpose SPDT on-mom switch with a current rating of 6A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. The switch is rated for 1000000 cycles of electrical life and 50000000 cycles of mechanical life. It is available in a chassis mount, screw termination package and is compliant with IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 1.732inch |
| Orientation | Right Angle |
| Overtravel | 0.201inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.094inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |