
General purpose SPDT snap-action limit switch with screw termination and chassis mount. Features a 6A current rating, 125V AC and 30V DC voltage ratings, and a maximum operating temperature of 100°C. Offers a mechanical life of 50,000,000 cycles and an electrical life of 1,000,000 cycles. IP67 rated for waterproof and dust-tight operation, with UL, CSA, and CCC approvals.
Sign in to ask questions about the Omron D4A1109N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4A1109N technical specifications.
| Approvals | UL, CSA, CCC |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 1.812inch |
| Orientation | Straight |
| Overtravel | 0.201inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A1109N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
