
General purpose limit switch featuring a plunger actuator and snap action contacts. Rated for 6A at 125V AC and 30V DC, with maximum voltage ratings of 600V AC and 250V DC. Offers exceptional durability with an electrical life of 1,000,000 cycles and a mechanical life of 50,000,000 cycles. Designed for robust operation in environments from -10°C to 100°C, with IP67, waterproof, and dust-tight ratings. Mountable via screw, panel, or chassis, with SPDT and DPDT throw configurations.
Sign in to ask questions about the Omron D4A1110N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4A1110N technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 44mm |
| Differential Travel | 0.016inch |
| Electrical Life | 1000000Cycles |
| Length | 75.5mm |
| Max Operating Temperature | 100°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Screw, Panel, Chassis Mount |
| Operating Force | 17.65N |
| Operating Position | 2.205inch |
| Orientation | Straight |
| Overtravel | 0.201inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A1110N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
