Omron's D4A1112N is a general purpose SPDT switch with a maximum operating temperature of 100°C and a mechanical life of 50 million cycles. It features a screw mount and meets the approvals of UL, CSA, and CCC. The switch has a maximum voltage rating of 600V AC and 250V DC. It is designed for use in a variety of applications and has an electrical life of 1 million cycles.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CCC |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D4A-N |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Type | General Purpose |
| RoHS | Compliant |