
General purpose SPDT double break switch featuring snap action contact type and screw termination. Rated for 10A current and up to 600V AC / 250V DC, with a 1.47N operating force. Offers a substantial electrical life of 1,000,000 cycles and mechanical life of 50,000,000 cycles, operating within a -20°C to 100°C temperature range. Constructed from stainless steel with IP67, waterproof, and dust-tight ratings, this chassis mount switch is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4A1116N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44mm |
| Diameter | 6.6mm |
| Electrical Life | 1000000Cycles |
| Length | 75.5mm |
| Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Screw, Chassis Mount |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A1116N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
