SWITCH SNAP ACTION DPDT 5A 125V
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 3A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 100°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |