
The Omron D4A2505N is a general-purpose rotary switch with an on-on configuration, rated for 3A at 250V DC and operating within a -40°C to 100°C temperature range. It features a chassis mount with screw termination and is designed for use in applications requiring IP67, waterproof, and dust-tight ratings. With a mechanical life of 30 million cycles and electrical life of 750,000 cycles, this switch is suitable for a variety of applications.
Sign in to ask questions about the Omron D4A2505N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4A2505N technical specifications.
| Actuator Type | Rotary |
| Current Rating | 3A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A2505N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.