
DPDT general purpose limit switch, featuring a 3A current rating and 600V AC / 250V DC maximum voltage rating. Offers a 125V AC and 30V DC rated voltage with a 750,000 cycle electrical life and 30,000,000 cycle mechanical life. Designed for chassis mount with screw termination, this waterproof and dust-tight (IP67) switch operates between -20°C and 100°C.
Sign in to ask questions about the Omron D4A2510N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4A2510N technical specifications.
| Approvals | UL, CSA, CCC |
| Current Rating | 3A |
| Differential Travel | 0.04inch |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 2.205inch |
| Orientation | Straight |
| Overtravel | 0.201inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4A2510N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
