
SWITCH SNAP ACTION DPDT 5A 125V
Omron D4A2516N technical specifications.
| Current Rating | 5A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.