The Omron D4A3116N is a general purpose SPDT on-mom switch with a current rating of 6A. It has a mechanical life of 50 million cycles and an electrical life of 1 million cycles. The switch operates within a temperature range of -20°C to 100°C and is rated for 125V AC and 30V DC. It is packaged in bulk and is rated for IP67, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |