Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
D4AA30 Datasheet | Switches | Omron
Browse
Manufacturers
API
BOM
Account
OMRON
D4AA30
Datasheet
Omron
D4AA30
LIMIT SWITCH LEVER
Electromechanical
Switches
Electromechanical
Switches
Accessories
LIMIT SWITCH LEVER
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
1+
5+
10+
Package Type
Action
TME
-
1
51.28
47.86
44.44
pcs
View
Technical Specifications
Omron D4AA30 technical specifications.
General
Max Operating Temperature
100°C
Min Operating Temperature
-40°C
Package Quantity
1
Packaging
Bulk
Series
D4A
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account