Omron D4B-0001N technical specifications.
| Illumination Type | Non-Illuminated |
| Length | 31.5mm |
| Material | Resin |
| Mount | Standard |
| Package Quantity | 1 |
| Series | D4B-N |
| RoHS | Compliant |
Download the complete datasheet for Omron D4B-0001N to view detailed technical specifications.
No datasheet is available for this part.
