
Switch Access Side Rotary Head Safety Limit Switch
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Switch Type | Safety |
| Termination | Screw |
| RoHS | Compliant |
