
The Omron D4B-0081N is a safety switch with a current rating of 10A and a DC rated voltage of 250V. It operates within a temperature range of -40°C to 80°C and features a screw mount. The switch is rated for IP67 and has a throw configuration of DPDT. It is suitable for use in applications where a high level of safety is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4B-0081N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 1.47N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Switch Type | Safety |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4B-0081N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
