
Omron D4B-0100N technical specifications.
| Current Rating | 2A |
| Package Quantity | 1 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4B-0100N to view detailed technical specifications.
No datasheet is available for this part.
