The Omron D4B-1111N-LE is a rotary switch with a SPDT throw configuration and on-moment switch function. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The switch is rated for 30V DC and 120V AC, and has a mechanical life of 30 million cycles and an electrical life of 500,000 cycles. It is available in a bulk packaging with a chassis mount termination and is rated for IP67, waterproof, and dust tight.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 960gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
