
SPDT/DPDT limit switch featuring an adjustable roller lever actuator. Offers a 10A contact current rating at 120VAC and 30VDC. Designed for robust operation with a mechanical life of 30,000,000 cycles and electrical life of 500,000 cycles. IP67 rated for waterproof and dust-tight protection, with a wide operating temperature range of -40°C to 80°C. Chassis mountable with screw termination and a 960gf operating force.
Omron D4B-1116N technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 71mm |
| Electrical Life | 500000Cycles |
| Length | 180mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 960gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4B-1116N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
