The Omron D4B-1117N is a SPDT on-mom rotary limit switch with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has an electrical life of 500,000 cycles and a mechanical life of 30,000,000 cycles. The switch is rated for 30V DC and 120V AC and is available in a screw mount package. It is IP67 rated, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 216gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
