
The D4B-1170N is a limit switch with a contact current rating of 10A and an electrical life of 500,000 cycles. It operates within a temperature range of -40°C to 80°C and has a mechanical life of 30,000,000 cycles. The switch is rated for 30V DC and 120V AC and is available in a screw mount package. It is not RoHS compliant and is not Reach SVHC compliant.
Omron D4B-1170N technical specifications.
| Contact Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 1900gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4B-1170N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
