
Switch Limit N.O./N.C. SPDT Coil Spring Conduit 10A 400VAC 250VDC 1.47N Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Depth | 38.8mm |
| Length | 201.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Contacts | 2 |
| Operating Force | 1.47N |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | D4B-N |
| Termination | Conduit |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 63mm |
| RoHS | Not Compliant |
