
SPDT (Single Pole Double Throw) limit switch with a plastic rod actuator. Features a 10A current rating and voltage ratings of 400VAC and 250VDC. Offers both normally open (N.O.) and normally closed (N.C.) contacts with a 1.47N operating force. Designed for screw or chassis mounting with screw termination. Rated IP67 for waterproof and dust-tight operation, with an operating temperature range of -40°C to 80°C. Electrical life is 500,000 cycles, and mechanical life is 30,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 10A |
| Depth | 43mm |
| Electrical Life | 500000Cycles |
| Height | 203.5mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Chassis Mount |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
