Omron D4B-1511N technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV, CCC |
| Depth | 62mm |
| Electrical Life | 500000Cycles |
| Height | 131.3mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 960gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4B-1511N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
