The Omron D4B-1570N is a DPST limit switch with a DC rated voltage of 30V and an AC voltage rating of 120V. It features an operating force of 1900gf and is designed for chassis mount applications. The switch has an electrical life of 500,000 cycles and a mechanical life of 10,000,000 cycles. It is rated for operation between -40°C and 80°C and is IP67, waterproof, and dust tight.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 1900gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
