The Omron D4B-1571N is a DPST limit switch designed for chassis mount applications. It features a screw mount termination and is rated for use in environments with high temperatures, operating between -40°C and 80°C. The switch has a maximum operating force of 1900gf and is available in bulk packaging. With a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles, this switch is built to withstand heavy use. It meets IP67 ratings for waterproof and dust tight protection, but is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 1900gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
