The D4B-2170N is a chassis mount SPDT switch with a current rating of 6A and a DC rated voltage of 30V. It has an electrical life of 500,000 cycles and a mechanical life of 30,000,000 cycles. The switch operates within a temperature range of -40°C to 80°C and is rated for IP67, waterproof, and dust tight. It is available in a bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Differential Travel | 0.04inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 1.38inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |