The Omron D4B-2171N-KGM1 is a SPDT on-mom switch with a current rating of 6A and a DC rated voltage of 30V. It features a mechanical life of 30 million cycles and an electrical life of 500,000 cycles. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is rated IP67, waterproof, and dust tight, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Differential Travel | 0.04inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 1.89inch |
| Overtravel | 0.197inch |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |