The D4B-2181N is a 30V SPDT limit switch from Omron with a chassis mount and 150gf operating force. It has a high electrical life of 500,000 cycles and a mechanical life of 30,000,000 cycles. The switch operates within a temperature range of -40°C to 80°C and is rated for 120V AC. It is not RoHS compliant and has a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4B-2181N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 150gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4B-2181N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
