The Omron D4B-2515N is a rotary limit switch with a current rating of 6A and a DC rated voltage of 30V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The switch is rated for 500,000 electrical cycles and 10,000,000 mechanical cycles. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
