The D4B-N series switch from Omron features a DC rated voltage of 30V and an operating force of 1900gf. It has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch is rated for use in temperatures between -40°C and 80°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in a screw mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 1900gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4B-N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |