SWITCH SNAP ACT DPST-NC 10A 120V
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Package/Case | Metal |
| Contact Type | Slow Action |
| Current Rating | 6A |
| Depth | 131.3mm |
| Electrical Life | 500000Cycles |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| Width | 43mm |
| RoHS | Compliant |
