The Omron D4B-2A17N is a rotary limit switch with a DPST throw configuration, rated for 120V AC and 30V DC. It features a chassis mount design and is suitable for use in environments with temperatures ranging from -40°C to 80°C. The switch has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. It is rated for use in IP67, waterproof, and dust-tight environments, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 216gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |