Omron D4B-3100N technical specifications.
| Current Rating | 10A |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP67 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4B-3100N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
