
SPDT limit switch with rotary side roller lever actuator. Features screw termination and chassis/panel/screw mounting. Rated for 10A at 400VAC and 250VDC, with a 120VAC and 30VDC rating. Offers 500,000 electrical cycles and 30,000,000 mechanical cycles. Operating force is 9.41N (960gf). IP67 rated for waterproof and dust-tight operation, with UL, CSA, TUV, and CCC approvals.
Omron D4B-3111N technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV, CCC |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 62mm |
| Diameter | 445mm |
| Electrical Life | 500000Cycles |
| Height | 131.3mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 960gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| Width | 2.53m |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4B-3111N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
