
The Omron D4B-3113N is a rotary limit switch with a contact current rating of 10A and a voltage rating of 120V AC. It has a mechanical life of 30 million cycles and an electrical life of 500,000 cycles. The switch is rated for operation between -40°C and 80°C and is approved for use in UL, CSA, and TUV applications. It features a right-angle orientation and a screw mount termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Diameter | 50mm |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| Width | 2.53m |
| RoHS | Compliant |
