This rotary limit switch features a 10A current rating and 30V DC rated voltage, with an operating temperature range of -40°C to 80°C. It has a mechanical life of 30 million cycles and an electrical life of 500,000 cycles. The switch is rated for chassis mount and panel mount configurations and is IP67, waterproof, and dust tight. It is available in a screw mount package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Number of Poles | 1 |
| Operating Force | 960gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4B-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
